396-014-558-212

Heilind Number:EDA396-014-558-212
Manufacturer:EDAC
Manufacturer Number:396-014-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-558-212

Detailed Description

Enhance connectivity in your electronic projects with this sleek Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking black hue. With a contact material crafted from high-quality Copper Alloy, you can rest assured of reliable power transmission. The connector boasts two rows with a total of 14 positions, perfect for accommodating various components on your PCB. Its right-angle mount orientation offers flexibility in installation, while a pitch of .125 inches and row spacing of .2 inches ensure precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your setup with this essential component, a must-have in any designer's toolkit.