396-014-558-258

Heilind Number:EDA396-014-558-258
Manufacturer:EDAC
Manufacturer Number:396-014-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-558-258

Detailed Description

Enhance connectivity within your devices with our Card Edge Connector, designed for seamless integration on printed circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in demanding environments. With a dual-row configuration and copper alloy contacts, it offers a total of 14 positions for efficient data transmission. The .125-inch pitch and .2-inch row spacing provide precision in assembly, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Elevate your PCB connectivity with this essential component.