396-014-558-602

Heilind Number:EDA396-014-558-602
Manufacturer:EDAC
Manufacturer Number:396-014-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-558-602

Detailed Description

Enhance your circuit board connectivity with this black Card Edge Connector. Designed for high performance, it features UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a single row layout and a pitch of .125 inches, it offers seamless integration onto your PCB. The right-angle mount orientation and a total of 14 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs.