396-014-558-603

Heilind Number:EDA396-014-558-603
Manufacturer:EDAC
Manufacturer Number:396-014-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-558-603

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for efficient PCB interfacing. Designed in sleek black, it not only ensures a secure connection but also adds a touch of sophistication to your setup. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 14 positions, it offers ample space for seamless data transmission. The Copper Alloy contacts and .125-inch pitch ensure reliable electrical conductivity, while the .2-inch row spacing allows for convenient installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Its right-angle mount orientation further optimizes space utilization, making it a versatile choice for any project. Explore our range of connectors for more options to suit your needs.