396-014-558-604

Heilind Number:EDA396-014-558-604
Manufacturer:EDAC
Manufacturer Number:396-014-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-558-604

Detailed Description

Discover the essential Card Edge Connector for seamless board-to-board PCB connections. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. Boasting a 3A amperage and Copper Alloy contact material, it guarantees efficient power transmission. Featuring a single row configuration with 14 positions and a .125-inch pitch, it offers versatile connectivity options. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it ideal for diverse environments. Streamline your PCB assembly process with this high-quality connector, a must-have in any electronic setup.