396-014-558-612

Heilind Number:EDA396-014-558-612
Manufacturer:EDAC
Manufacturer Number:396-014-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-558-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek Black design that seamlessly integrates into your setup. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in challenging environments. Boasting a single row layout with 14 positions and a 0.125-inch pitch, it offers efficient signal transmission. The Copper Alloy contact material guarantees optimal conductivity, while the right angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity game with this high-quality solution.