396-014-558-678

Heilind Number:EDA396-014-558-678
Manufacturer:EDAC
Manufacturer Number:396-014-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-558-678

Detailed Description

Upgrade your connection with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 14 positions, ensuring efficient data transfer. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing long-lasting use. The housing, constructed from UL 94V-0 Thermoplastic Polyester, offers reliable insulation for enhanced safety. With a pitch of .125 inches and row spacing of .2 inches, this connector allows for seamless integration into your PCB setup. Its right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures stability in various environments. Ideal for high-speed data transmission and power delivery, this Card Edge Connector is a must-have for your connectivity needs.