396-014-558-802

Heilind Number:EDA396-014-558-802
Manufacturer:EDAC
Manufacturer Number:396-014-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-558-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a robust amperage rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, totaling 14 positions, offer efficient signal transfer with a pitch of .125 inches and row spacing of .2 inches. Its right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Ideal for board-to-board connections, this connector is a vital component for your electronic assembly needs.