396-014-558-803

Heilind Number:EDA396-014-558-803
Manufacturer:EDAC
Manufacturer Number:396-014-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-558-803

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .125 inches and a double-row configuration, it offers seamless integration into your PCB setup. The right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. With 14 positions available, this connector is perfect for complex circuitry in a range of electronic applications. Upgrade your connectivity solutions with this essential component.