396-014-558-807

Heilind Number:EDA396-014-558-807
Manufacturer:EDAC
Manufacturer Number:396-014-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-558-807

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless circuit board integration. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing, alongside 14 positions, facilitate precise board-to-board connections. Its right-angle mount orientation allows for space-efficient installations, while its wide operating temperature range of -40 to 105 °C guarantees reliable functionality in various environments. Upgrade your PCB assembly with this essential connector, perfect for a wide range of applications.