396-014-558-808

Heilind Number:EDA396-014-558-808
Manufacturer:EDAC
Manufacturer Number:396-014-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-558-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity, it can power your devices efficiently. The Copper Alloy contact material guarantees reliable signal transmission. Boasting a convenient right-angle mount orientation and a pitch of .125 inches, it offers easy installation and space-saving benefits. Its 14 positions and dual-row configuration provide ample connectivity options for your applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your PCB assembly with this essential component.