396-014-558-812

Heilind Number:EDA396-014-558-812
Manufacturer:EDAC
Manufacturer Number:396-014-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-558-812

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester. With two rows and a total of 14 positions, it provides ample connectivity for your PCB setup. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for right-angle mounting, it suits various installation requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees dependable functionality even in harsh environments. Upgrade your electronics with this essential component today.