396-014-558-858

Heilind Number:EDA396-014-558-858
Manufacturer:EDAC
Manufacturer Number:396-014-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-558-858

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a current rating of 3 A and two rows of 14 positions, it offers ample power and connectivity options. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration on PCBs. Its right-angle mount orientation further facilitates space-saving installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore more products in our Connectors category to find the perfect fit for your project.