396-014-558-878

Heilind Number:EDA396-014-558-878
Manufacturer:EDAC
Manufacturer Number:396-014-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-558-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and high-performance solution for your circuit board assemblies. Designed for efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it guarantees secure and stable connections for your electronic components. Boasting a pitch of .125 inches and a row spacing of .2 inches, it offers easy and precise alignment during installation. The right-angle mount orientation allows for seamless integration, while the 14 positions accommodate multiple connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial applications. Upgrade your PCB setup with this essential component for optimal performance and reliability.