396-014-559-101

Heilind Number:EDA396-014-559-101
Manufacturer:EDAC
Manufacturer Number:396-014-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-559-101

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a total of 14 positions, it offers ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Operating flawlessly even in extreme conditions, it has an impressive temperature range of -40 to 105°C. Its right angle mount orientation and a pitch of .125 inches make it versatile for various board-to-board connections. Upgrade your electronics with this high-quality connector, a must-have in your component arsenal.