396-014-559-102

Heilind Number:EDA396-014-559-102
Manufacturer:EDAC
Manufacturer Number:396-014-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-559-102

Detailed Description

Elevate your board-to-board connections with our sleek Card Edge Connector. Designed for seamless integration, this connector features a high-performance copper alloy contact material ensuring reliable conductivity. With a robust UL 94V-0 Thermoplastic Polyester housing, it guarantees durability in any application. Boasting a single row layout with 14 positions and a .125-inch pitch, it offers precise and secure connectivity. Its right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in extreme conditions. Upgrade your PCB assembly process with this essential component, perfect for a wide range of electronic devices.