396-014-559-104

Heilind Number:EDA396-014-559-104
Manufacturer:EDAC
Manufacturer Number:396-014-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-559-104

Detailed Description

Enhance your electronic connections with this cutting-edge Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 14 positions, ensuring seamless board-to-board PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 3A. The 0.125-inch pitch and 0.2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for convenient installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have in any electronic setup.