396-014-559-108

Heilind Number:EDA396-014-559-108
Manufacturer:EDAC
Manufacturer Number:396-014-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-559-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. This sleek black connector features a single row layout with 14 positions, crafted from high-quality Copper Alloy for reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in demanding environments. With a contact pitch of .125 inches and row spacing of .2 inches, it offers precise and secure connections. Its right-angle mount orientation makes it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have in your electronic projects. Elevate your connectivity game with this essential component.