396-014-559-112

Heilind Number:EDA396-014-559-112
Manufacturer:EDAC
Manufacturer Number:396-014-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-559-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. This high-performance component features a single row of 14 positions, crafted with durable UL 94V-0 Thermoplastic Polyester housing for optimal safety. With a contact material of Copper Alloy, it ensures reliable conductivity, while its 3A amperage rating guarantees efficient power transfer. The .125-inch pitch and .2-inch row spacing offer precise alignment, making it perfect for board-to-board connections. Designed for versatility, its right-angle mount orientation accommodates various application needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore the full potential of your devices with this essential component.