396-014-559-158

Heilind Number:EDA396-014-559-158
Manufacturer:EDAC
Manufacturer Number:396-014-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-559-158

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for seamless integration on PCBs, this single-row connector features 14 positions for optimal signal transmission. Crafted with a high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in various environments. With a pitch of .125 inches and row spacing of .2 inches, it offers efficient PCB-to-board connections. The right-angle mount orientation allows for space-saving installation, while its operating temperature range of -40 to 105 °C ensures suitability for diverse applications. Trust in this black connector for secure and efficient board-to-board connections in your projects.