396-014-559-201

Heilind Number:EDA396-014-559-201
Manufacturer:EDAC
Manufacturer Number:396-014-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-559-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic Black. Designed for seamless integration, its 14 positions featuring Copper Alloy contacts ensure reliable power transfer at an amperage of 3 A. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees safety and longevity, even in demanding environments. Boasting a right-angle mount orientation, it's perfect for space-saving installations. The .125-inch pitch and .2-inch row spacing offer efficient signal transmission, while the two rows cater to various connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.