396-014-559-203

Heilind Number:EDA396-014-559-203
Manufacturer:EDAC
Manufacturer Number:396-014-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-559-203

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a crucial component for seamless board-to-board integration. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector is not only visually appealing but also meets stringent safety standards. Featuring two rows of Copper Alloy contacts, each with a pitch of .125 inches and spaced .2 inches apart, it ensures efficient data transmission. Boasting a total of 14 positions, it offers ample connectivity options for your electronic devices. Its right angle mount orientation allows for flexible installation, while an operating temperature range of -40 to 105°C ensures reliable performance even in harsh environments. Trust in this high-quality connector for all your connectivity needs.