396-014-559-208

Heilind Number:EDA396-014-559-208
Manufacturer:EDAC
Manufacturer Number:396-014-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-559-208

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for reliability and performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a contact material of Copper Alloy, it ensures efficient conductivity. The connector offers two rows with a total of 14 positions, facilitating multiple connections. Operating at an amperage of 3A and a pitch of .125 inches, it guarantees optimal power transmission. Its right-angle mount orientation and a row spacing of .2 inches provide versatility in installation. Rated for an operating temperature range from -40 to 105°C, it's suitable for various environments. Trust in this high-quality component for your PCB connectivity needs.