396-014-559-212

Heilind Number:EDA396-014-559-212
Manufacturer:EDAC
Manufacturer Number:396-014-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-559-212

Detailed Description

Enhance board-to-board connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features two rows of 14 positions each, ensuring seamless data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, offers durability and safety. With a pitch of .125 inches and row spacing of .2 inches, it facilitates precise alignment on PCBs. Crafted with copper alloy contacts, it guarantees reliable conductivity. Its right angle mount orientation enables efficient assembly, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your electronic connections with this essential component.