396-014-559-258

Heilind Number:EDA396-014-559-258
Manufacturer:EDAC
Manufacturer Number:396-014-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-559-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-559-258

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for top performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 14 positions, it offers ample room for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its right-angle mount orientation and narrow pitch of .125 inches make it perfect for space-saving installations. Plus, with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your setup with this essential connector for smooth and efficient electronic communication.