396-014-559-602

Heilind Number:EDA396-014-559-602
Manufacturer:EDAC
Manufacturer Number:396-014-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-559-602

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, ensuring reliable conductivity. With a single row layout featuring 14 positions and a .125-inch pitch, it offers seamless integration on your circuit board. Its convenient right angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity with this essential component.