396-014-559-604

Heilind Number:EDA396-014-559-604
Manufacturer:EDAC
Manufacturer Number:396-014-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-559-604

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and 14 positions, this connector ensures seamless data transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. Its .125-inch pitch and .2-inch row spacing offer precise alignment on your circuit board. Engineered for versatility, it boasts a right-angle mount orientation, perfect for tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its high-quality construction to deliver consistent performance in any project.