396-014-559-608

Heilind Number:EDA396-014-559-608
Manufacturer:EDAC
Manufacturer Number:396-014-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-559-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision, this connector features a single row layout with 14 positions, facilitating efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, ensures optimal performance even in challenging environments. Engineered for reliability, the Copper Alloy contacts guarantee secure and stable connections. With a pitch of .125 inches and row spacing of .2 inches, this connector offers precise alignment on your board. Its right angle mount orientation provides versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures consistent functionality under varying conditions. Trust in this essential component for your products, ideal for applications in the electronics industry.