396-014-559-803

Heilind Number:EDA396-014-559-803
Manufacturer:EDAC
Manufacturer Number:396-014-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-559-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Engineered for efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and 14 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. Its .125-inch pitch and .2-inch row spacing enable easy installation. Designed for versatility, it boasts a right-angle mount orientation, perfect for tight spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Elevate your connectivity solutions with this essential component.