396-014-559-804

Heilind Number:EDA396-014-559-804
Manufacturer:EDAC
Manufacturer Number:396-014-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-559-804

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Its durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. Featuring two rows of high-quality Copper Alloy contacts, this connector offers a total of 14 positions with a pitch of .125 inches, perfect for seamless board-to-board connections. Designed for efficiency, its right-angle mount orientation and .2-inch row spacing make installation a breeze. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Upgrade your setup with this essential component.