396-014-559-808

Heilind Number:EDA396-014-559-808
Manufacturer:EDAC
Manufacturer Number:396-014-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-559-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any setting. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its dual-row design, with a pitch of .125 in and row spacing of .2 in, offers seamless integration into your circuitry. Boasting 14 positions for comprehensive connectivity, it's perfect for a wide range of applications. The right angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Upgrade your PCB connections with this essential component.