396-014-559-812

Heilind Number:EDA396-014-559-812
Manufacturer:EDAC
Manufacturer Number:396-014-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-559-812

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a vital component in any PCB assembly. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a current rating of 3 A, it offers robust power transmission capabilities. Its two rows of contacts, crafted from high-quality Copper Alloy, provide secure and stable connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board, while the 14 positions cater to a variety of applications. Perfect for space-saving layouts, this connector boasts a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Upgrade your PCB design with this essential component from our range of high-quality connectors.