396-014-559-858

Heilind Number:EDA396-014-559-858
Manufacturer:EDAC
Manufacturer Number:396-014-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-559-858

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency, this connector features a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring longevity and performance. With a dual-row configuration and 14 positions, it offers ample connectivity options for your applications. The Copper Alloy contacts guarantee reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate precise connections. Suitable for right-angle mounting, it provides flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various projects in the realm of electronics and beyond. Explore our range of connectors for more options tailored to your needs.