396-014-560-201

Heilind Number:EDA396-014-560-201
Manufacturer:EDAC
Manufacturer Number:396-014-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-560-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features two rows with a total of 14 positions, allowing for seamless integration into your board-to-board setup. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in every connection. With a pitch of .125 inches and row spacing of .2 inches, precision is key for seamless installations. Its straight mount orientation offers versatility, while its 3A amperage and wide operating temperature range of -40 to 105°C ensure consistent performance even in demanding environments. Elevate your connectivity solutions with this essential component.