396-014-560-203

Heilind Number:EDA396-014-560-203
Manufacturer:EDAC
Manufacturer Number:396-014-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-560-203

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector in sleek black. Designed for efficiency, it features a pitch of .125 in and row spacing of .2 in, perfect for seamless integration. With two rows and 14 positions, this connector offers ample space for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance even in challenging environments. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for various applications. Its straight mount orientation makes installation a breeze, guaranteeing a secure and stable connection. Trust in our Connector for top-notch quality and performance in all your PCB projects.