396-014-560-207

Heilind Number:EDA396-014-560-207
Manufacturer:EDAC
Manufacturer Number:396-014-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-560-207

Detailed Description

Enhance connectivity on your PCB with this sleek Black Card Edge Connector. Designed for optimal performance, it features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of Copper Alloy contacts and a pitch of .125 inches, it offers reliable power delivery at a maximum amperage of 3 A. The 14 positions cater to various connection needs, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our range for more high-quality PCB connectors.