396-014-560-804

Heilind Number:EDA396-014-560-804
Manufacturer:EDAC
Manufacturer Number:396-014-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-560-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for durability and performance, this essential component features a double row configuration with 14 positions, ensuring seamless data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in various applications. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers easy installation, while an operating temperature range of -40 to 105 °C ensures optimal functionality in diverse environments. Upgrade your setup with this high-quality connector, a must-have in any electronic assembly project.