396-014-560-807

Heilind Number:EDA396-014-560-807
Manufacturer:EDAC
Manufacturer Number:396-014-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-560-807

Detailed Description

Enhance connectivity on your printed circuit boards with this Card Edge Connector. Featuring a sleek black design, it offers a seamless integration for your electronic components. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in diverse operating conditions. The copper alloy contact material guarantees efficient power transmission, while the 2-row configuration with 14 positions allows for versatile connection options. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board mounting. Designed for straight mount orientation, it facilitates easy installation. Operating in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in various industries. Trust in this high-quality connector for robust and durable connectivity solutions.