396-014-560-808

Heilind Number:EDA396-014-560-808
Manufacturer:EDAC
Manufacturer Number:396-014-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-560-808

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable black UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a current rating of 3 A, it provides efficient power transmission. The two rows of copper alloy contacts offer secure and stable connectivity, with a pitch of .125 inches and row spacing of .2 inches for easy installation. Boasting 14 positions, this connector allows for multiple connections on your board. Its straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your setup with this essential component for seamless and efficient electronic connections.