396-014-560-858

Heilind Number:EDA396-014-560-858
Manufacturer:EDAC
Manufacturer Number:396-014-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-560-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-560-858

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows and 14 positions, it provides ample connectivity options, while the copper alloy contact material guarantees efficient power transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, it offers precise and secure alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial and electronic settings. Choose straight mount orientation for seamless integration. Upgrade your connectors today and experience enhanced connectivity like never before.