396-015-520-101

Heilind Number:EDA396-015-520-101
Manufacturer:EDAC
Manufacturer Number:396-015-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black design, ensuring both functionality and style. With an amperage of 3 A and sturdy housing made of UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance in any application. Featuring one row with 15 positions, it offers ample connectivity options. The copper alloy contact material and a pitch of .125 in deliver efficient signal transmission. Its straight mount orientation and compact size make it easy to install, while a wide operating temperature range of -40 to 105 °C ensures durability in extreme conditions. Upgrade your setup with this essential connector, a must-have in any PCB assembly project.