396-015-520-102

Heilind Number:EDA396-015-520-102
Manufacturer:EDAC
Manufacturer Number:396-015-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-520-102

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 15 positions, it ensures efficient data transfer. The Copper Alloy contact material guarantees reliable performance, while the .125-inch pitch and .2-inch row spacing offer precise connections. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether for industrial or consumer electronics, this connector is a perfect choice for your PCB assembly needs.