396-015-520-107

Heilind Number:EDA396-015-520-107
Manufacturer:EDAC
Manufacturer Number:396-015-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-520-107

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish and features 15 positions in a single row, making it ideal for various applications. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing offer easy installation, while the straight mount orientation accommodates efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic setups.