396-015-520-112

Heilind Number:EDA396-015-520-112
Manufacturer:EDAC
Manufacturer Number:396-015-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-520-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector in sleek black delivers a reliable amperage of 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. With a single row and 15 positions, it offers seamless integration for your devices. The Copper Alloy contact material ensures efficient conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic assemblies with this essential component.