396-015-520-603

Heilind Number:EDA396-015-520-603
Manufacturer:EDAC
Manufacturer Number:396-015-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-520-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless board-to-board integration, this black connector boasts a single row configuration with 15 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in various applications. The copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, offer optimal conductivity. Operating at temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Its straight mount orientation simplifies installation, making it a versatile solution for your connector needs. Explore our range of PCB connectors for more options.