396-015-520-604

Heilind Number:EDA396-015-520-604
Manufacturer:EDAC
Manufacturer Number:396-015-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-520-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted with precision, this connector ensures reliable performance with a current rating of 3 A. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the Copper Alloy contacts guarantee efficient signal transmission. Featuring a single row configuration with 15 positions, it facilitates smooth board-to-board connections. With a pitch of .125 inches and row spacing of .2 inches, this connector allows for precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your system with this high-quality Card Edge Connector, a vital component in your electronics assembly.