396-015-520-608

Heilind Number:EDA396-015-520-608
Manufacturer:EDAC
Manufacturer Number:396-015-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-520-608

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a reliable and essential component for seamless board-to-board connections. Designed with precision and durability in mind, this connector boasts a single row layout with 15 positions, ensuring optimal performance in your electronic devices. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only offers a professional aesthetic but also guarantees safety and compliance with industry standards. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments, making it ideal for various applications. Whether you're a seasoned engineer or a DIY enthusiast, this Card Edge Connector is a must-have for your electronic projects.