396-015-520-678

Heilind Number:EDA396-015-520-678
Manufacturer:EDAC
Manufacturer Number:396-015-520-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-520-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-520-678

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector. Designed for reliable performance, it features a single row with 15 positions and a pitch of .125 inches, ensuring seamless integration for your electronic applications. The housing is constructed from UL 94V-0 Thermoplastic Polyester, offering durability and safety. Each contact point is made of Copper Alloy, guaranteeing efficient power transmission with an amperage rating of 3A. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a variety of projects in the Products, Connectors, and PCB Connectors categories. Upgrade your connectivity solutions with this high-quality Card Edge Connector.