396-015-521-101

Heilind Number:EDA396-015-521-101
Manufacturer:EDAC
Manufacturer Number:396-015-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-521-101

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 15 positions, offering reliable performance for various applications. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .125 inches and row spacing of .2 inches, it facilitates easy installation. Crafted from copper alloy, the contact material guarantees efficient signal transmission. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation further simplifies assembly, making it a versatile choice for your connectivity needs. Ideal for use in electronic products, it is a vital component in ensuring seamless data transfer and functionality. Elevate your device's performance with this high-quality Card Edge Connector.