396-015-521-103

Heilind Number:EDA396-015-521-103
Manufacturer:EDAC
Manufacturer Number:396-015-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-521-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 15 positions, it offers ample space for secure connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Perfect for board-to-board applications, this connector has a pitch of .125 inches and row spacing of .2 inches, facilitating easy installation. Its straight mount orientation allows for convenient positioning on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial environments. Upgrade your connectivity solutions with this essential component.